CD74HC4515E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,368
Unit Price: $31.00000
Datasheet
N-24-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4515E

DigiKey Part Number
296-33100-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4515E
Description
IC DECODER/DEMUX 1X4:16 24-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4515E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,561 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,561In Stock
Ships from Rochester Electronics, LLC