


CD74HC4351M96 | |
---|---|
DigiKey Part Number | 296-38068-2-ND - Tape & Reel (TR) 296-38068-1-ND - Cut Tape (CT) 296-38068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4351M96 |
Description | IC MUX 8:1 130OHM 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4351M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 55ns, 50ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.85761 | $11,715.22 |
4,000 | $5.71669 | $22,866.76 |
6,000 | $5.64607 | $33,876.42 |
10,000 | $5.56786 | $55,678.60 |
14,000 | $5.52218 | $77,310.52 |