CD74HC423M96 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,884
Unit Price: $4.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,327
Unit Price: $5.02000
Datasheet
Monostable Multivibrator 25 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC423M96

DigiKey Part Number
296-CD74HC423M96TR-ND - Tape & Reel (TR)
296-CD74HC423M96CT-ND - Cut Tape (CT)
296-CD74HC423M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC423M96
Description
IC MMV 2-CIR 25-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC423M96 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
25 ns
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC123ADRTexas Instruments4,884296-4527-1-ND$4.85000MFR Recommended
74HC423D,653Nexperia USA Inc.2,3271727-6335-1-ND$5.02000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.25413$10,635.33
Manufacturers Standard Package