16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC423E

DigiKey Part Number
296-9229-5-ND
Manufacturer
Manufacturer Product Number
CD74HC423E
Description
IC MMV 2-CIR 25-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC423E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.02900$60.29
25$5.44680$136.17
100$4.79960$479.96
250$4.49208$1,123.02
500$4.30654$2,153.27
1,000$4.15382$4,153.82
2,500$3.99261$9,981.52
5,000$3.89544$19,477.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.