Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6208818YFPT

DigiKey Part Number
296-TPS6208818YFPTTR-ND - Tape & Reel (TR)
296-TPS6208818YFPTCT-ND - Cut Tape (CT)
296-TPS6208818YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6208818YFPT
Description
IC REG BUCK 1.8V 3A 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS6208818YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$12.72700$127.27
25$11.59880$289.97
100$10.36240$1,036.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.77208$2,443.02
500$9.41642$4,708.21
750$9.23833$6,928.75
1,250$9.04102$11,301.27
1,750$8.92573$15,620.03
2,500$8.81476$22,036.90
6,250$8.57595$53,599.69
Manufacturers Standard Package