
CD74HC4049PWR | |
---|---|
DigiKey Part Number | 296-15717-2-ND - Tape & Reel (TR) 296-15717-1-ND - Cut Tape (CT) 296-15717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4049PWR |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.39600 | $23.96 |
25 | $2.13360 | $53.34 |
100 | $1.84810 | $184.81 |
250 | $1.71160 | $427.90 |
500 | $1.62912 | $814.56 |
1,000 | $1.56178 | $1,561.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50526 | $3,010.52 |
4,000 | $1.45923 | $5,836.92 |
6,000 | $1.43618 | $8,617.08 |
10,000 | $1.41064 | $14,106.40 |
14,000 | $1.39572 | $19,540.08 |
20,000 | $1.38136 | $27,627.20 |
50,000 | $1.35046 | $67,523.00 |