
CD74HC4024E | |
---|---|
DigiKey Part Number | 296-9206-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4024E |
Description | IC BINARY COUNTER 7-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4024E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.97200 | $49.72 |
25 | $4.47160 | $111.79 |
100 | $3.92750 | $392.75 |
250 | $3.66752 | $916.88 |
500 | $3.51078 | $1,755.39 |
1,000 | $3.38179 | $3,381.79 |
2,500 | $3.24555 | $8,113.88 |
5,000 | $3.16343 | $15,817.15 |