
CD74HC4020E | |
---|---|
DigiKey Part Number | 296-25991-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4020E |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4020E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.64300 | $66.43 |
25 | $6.00600 | $150.15 |
100 | $5.30390 | $530.39 |
250 | $4.96884 | $1,242.21 |
500 | $4.76650 | $2,383.25 |
1,000 | $4.60004 | $4,600.04 |
2,500 | $4.42434 | $11,060.85 |
5,000 | $4.31844 | $21,592.20 |