
CD74HC221PWR | |
|---|---|
DigiKey Part Number | 296-12796-2-ND - Tape & Reel (TR) 296-12796-1-ND - Cut Tape (CT) 296-12796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC221PWR |
Description | IC MMV 2-CIR 18-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |
| 25 | $3.89680 | $97.42 |
| 100 | $3.41440 | $341.44 |
| 250 | $3.18336 | $795.84 |
| 500 | $3.04426 | $1,522.13 |
| 1,000 | $3.00636 | $3,006.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.83547 | $5,670.94 |
| 4,000 | $2.75786 | $11,031.44 |
| 6,000 | $2.71900 | $16,314.00 |
| 10,000 | $2.67595 | $26,759.50 |
| 14,000 | $2.65078 | $37,110.92 |
| 20,000 | $2.62657 | $52,531.40 |









