
DRV5013ADELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5013ADELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013ADELPGQ1 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADELPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.64600 | $38.23 |
| 10 | $7.26800 | $72.68 |
| 25 | $6.80760 | $170.19 |
| 50 | $6.49500 | $324.75 |
| 100 | $6.20970 | $620.97 |
| 500 | $5.63634 | $2,818.17 |
| 1,000 | $5.42323 | $5,423.23 |
| 5,000 | $4.99435 | $24,971.75 |

