
CD74HC192PWR | |
|---|---|
DigiKey Part Number | 296-12793-2-ND - Tape & Reel (TR) 296-12793-1-ND - Cut Tape (CT) 296-12793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC192PWR |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.46900 | $34.69 |
| 25 | $3.11120 | $77.78 |
| 100 | $2.71150 | $271.15 |
| 250 | $2.52204 | $630.51 |
| 500 | $2.40758 | $1,203.79 |
| 1,000 | $2.35225 | $2,352.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.23596 | $4,471.92 |
| 4,000 | $2.17216 | $8,688.64 |
| 6,000 | $2.14021 | $12,841.26 |
| 10,000 | $2.10480 | $21,048.00 |
| 14,000 | $2.08411 | $29,177.54 |
| 20,000 | $2.06422 | $41,284.40 |

