
CD74HC11E | |
---|---|
DigiKey Part Number | 296-33021-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC11E |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC11E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.99400 | $59.94 |
25 | $5.40600 | $135.15 |
100 | $4.76480 | $476.48 |
250 | $4.45892 | $1,114.73 |
500 | $4.27416 | $2,137.08 |
1,000 | $4.12225 | $4,122.25 |
2,500 | $3.96181 | $9,904.52 |
5,000 | $3.86516 | $19,325.80 |