CD74HC02MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 433
Unit Price: $2.37000
Datasheet

Direct


onsemi
In Stock: 376
Unit Price: $2.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: $2.45000
Datasheet

Similar


onsemi
In Stock: 1,209
Unit Price: $3.27000
Datasheet

Similar


onsemi
In Stock: 4,804
Unit Price: $4.17000
Datasheet

Similar


onsemi
In Stock: 3,293
Unit Price: $2.53000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC02MT

DigiKey Part Number
296-CD74HC02MTTR-ND - Tape & Reel (TR)
296-CD74HC02MTCT-ND - Cut Tape (CT)
296-CD74HC02MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC02MT
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC02MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17,000In Stock
Ships from Rochester Electronics, LLC