


CD74FCT623M | |
|---|---|
DigiKey Part Number | 296-9419-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT623M |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT623M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.55000 | $69.55 |
| 10 | $53.94100 | $539.41 |
| 25 | $50.04600 | $1,251.15 |
| 100 | $46.41530 | $4,641.53 |

