CD74FCT374E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 73
Unit Price: $50.64000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT374E

DigiKey Part Number
CD74FCT374E-ND
Manufacturer
Manufacturer Product Number
CD74FCT374E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT374E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
6.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,583 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,583In Stock
Ships from Rochester Electronics, LLC