
CD74ACT86M96 | |
|---|---|
DigiKey Part Number | 296-31558-2-ND - Tape & Reel (TR) 296-31558-1-ND - Cut Tape (CT) 296-31558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT86M96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT86M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.31800 | $107.95 |
| 100 | $3.78930 | $378.93 |
| 250 | $3.53688 | $884.22 |
| 500 | $3.38496 | $1,692.48 |
| 1,000 | $3.35856 | $3,358.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.12772 | $7,819.30 |
| 5,000 | $3.04809 | $15,240.45 |
| 7,500 | $3.00823 | $22,561.73 |
| 12,500 | $2.96404 | $37,050.50 |
| 17,500 | $2.93822 | $51,418.85 |
| 25,000 | $2.91337 | $72,834.25 |

