CD74ACT283M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $93.52000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT283M96G4

DigiKey Part Number
CD74ACT283M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74ACT283M96G4
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT283M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes