
CD74ACT283E | |
---|---|
DigiKey Part Number | 296-4275-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT283E |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT283E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $12.60400 | $126.04 |
25 | $11.48560 | $287.14 |
100 | $10.25960 | $1,025.96 |
250 | $9.67484 | $2,418.71 |
500 | $9.32244 | $4,661.22 |