
CD74ACT257PWR | |
---|---|
DigiKey Part Number | 296-CD74ACT257PWRTR-ND - Tape & Reel (TR) 296-CD74ACT257PWRCT-ND - Cut Tape (CT) 296-CD74ACT257PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT257PWR |
Description | QUAD 2-INPUT NON-INVERTING MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $5.62200 | $56.22 |
25 | $5.06760 | $126.69 |
100 | $4.45930 | $445.93 |
250 | $4.17000 | $1,042.50 |
500 | $3.99532 | $1,997.66 |
1,000 | $3.99260 | $3,992.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.67416 | $11,022.48 |
6,000 | $3.58729 | $21,523.74 |
9,000 | $3.54378 | $31,894.02 |
15,000 | $3.49559 | $52,433.85 |
21,000 | $3.46743 | $72,816.03 |