
CD74ACT175M96 | |
---|---|
DigiKey Part Number | 296-49589-2-ND - Tape & Reel (TR) 296-49589-1-ND - Cut Tape (CT) 296-49589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT175M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 114 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.80000 | $78.00 |
25 | $7.06480 | $176.62 |
100 | $6.25600 | $625.60 |
250 | $5.87088 | $1,467.72 |
500 | $5.71616 | $2,858.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.24512 | $13,112.80 |
5,000 | $5.12340 | $25,617.00 |
7,500 | $5.06248 | $37,968.60 |
12,500 | $4.99493 | $62,436.62 |