Parametric Equivalent

CD74ACT158M96 | |
|---|---|
DigiKey Part Number | 296-4262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT158M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT158M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.94822 | $12,370.55 |
| 5,000 | $4.83215 | $24,160.75 |
| 7,500 | $4.77406 | $35,805.45 |
| 12,500 | $4.70967 | $58,870.88 |
| 17,500 | $4.67202 | $81,760.35 |


