
CD74ACT139M96 | |
---|---|
DigiKey Part Number | 296-31550-2-ND - Tape & Reel (TR) 296-31550-1-ND - Cut Tape (CT) 296-31550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT139M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.52600 | $55.26 |
25 | $4.97920 | $124.48 |
100 | $4.38220 | $438.22 |
250 | $4.09696 | $1,024.24 |
500 | $3.92486 | $1,962.43 |
1,000 | $3.91960 | $3,919.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.63392 | $9,084.80 |
5,000 | $3.54388 | $17,719.40 |
7,500 | $3.49879 | $26,240.92 |
12,500 | $3.44884 | $43,110.50 |
17,500 | $3.41964 | $59,843.70 |