MFR Recommended
Direct
Similar
Similar

CD74AC74M96G4 | |
|---|---|
DigiKey Part Number | CD74AC74M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC74M96G4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC74M96G4 Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC74M96 | Texas Instruments | 2,389 | 296-14484-1-ND | $5.67000 | MFR Recommended |
| MC74AC74DR2G | onsemi | 2,684 | MC74AC74DR2GOSCT-ND | $2.80000 | Direct |
| MC74AC74DG | onsemi | 42 | MC74AC74DGOS-ND | $5.02000 | Similar |
| NLV74AC74DR2G | onsemi | 2,500 | 488-NLV74AC74DR2GCT-ND | $1.70981 | Similar |



