CD74AC74M96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,389
Unit Price: $5.67000
Datasheet

Direct


onsemi
In Stock: 2,684
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 42
Unit Price: $5.02000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $1.70981
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC74M96E4

DigiKey Part Number
CD74AC74M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74AC74M96E4
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC74M96E4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC74M96Texas Instruments2,389296-14484-1-ND$5.67000MFR Recommended
MC74AC74DR2Gonsemi2,684MC74AC74DR2GOSCT-ND$2.80000Direct
MC74AC74DGonsemi42MC74AC74DGOS-ND$5.02000Similar
NLV74AC74DR2Gonsemi2,500488-NLV74AC74DR2GCT-ND$1.70981Similar
Obsolete
This product is no longer manufactured. View Substitutes