
CD74AC623E | |
|---|---|
DigiKey Part Number | CD74AC623E-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC623E |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC623E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 20 | $14.05450 | $281.09 |
| 40 | $13.22025 | $528.81 |
| 100 | $12.33720 | $1,233.72 |
| 260 | $11.62835 | $3,023.37 |
| 500 | $11.24208 | $5,621.04 |
| 1,000 | $10.90319 | $10,903.19 |
| 2,500 | $10.54542 | $26,363.55 |
| 5,000 | $10.32982 | $51,649.10 |

