Direct
Direct
Similar

CD74AC32M | |
|---|---|
DigiKey Part Number | 296-25964-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC32M |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC32M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC32M96 | Texas Instruments | 3,196 | 296-1985-1-ND | $5.02000 | Direct |
| MC74AC32DR2G | onsemi | 1,362 | MC74AC32DR2GOSCT-ND | $2.88000 | Direct |
| 74AC32SCX | onsemi | 7,165 | 74AC32SCXCT-ND | $2.88000 | Similar |
| MC74AC32DG | onsemi | 2,364 | MC74AC32DGOS-ND | $5.10000 | Similar |




