
CD74AC257PWR | |
---|---|
DigiKey Part Number | 296-CD74AC257PWRTR-ND - Tape & Reel (TR) 296-CD74AC257PWRCT-ND - Cut Tape (CT) 296-CD74AC257PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC257PWR |
Description | QUAD 2-INPUT NON-INVERTING MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $6.23200 | $62.32 |
25 | $5.62720 | $140.68 |
100 | $4.96220 | $496.22 |
250 | $4.64484 | $1,161.21 |
500 | $4.47130 | $2,235.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.10217 | $12,306.51 |
6,000 | $4.00708 | $24,042.48 |
9,000 | $3.95947 | $35,635.23 |
15,000 | $3.90673 | $58,600.95 |
21,000 | $3.87590 | $81,393.90 |