
CD74AC163M | |
|---|---|
DigiKey Part Number | 296-CD74AC163M-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC163M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC163M Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 1.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC163M96 | Texas Instruments | 391 | 296-4234-1-ND | $6.99000 | Parametric Equivalent |
| MC74AC163DR2G | onsemi | 2,212 | MC74AC163DR2GOSCT-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.69500 | $76.95 |
| 40 | $6.66550 | $266.62 |
| 120 | $6.08942 | $730.73 |
| 280 | $5.75125 | $1,610.35 |
| 520 | $5.55031 | $2,886.16 |

