16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC139M96

DigiKey Part Number
296-4227-2-ND - Tape & Reel (TR)
296-4227-1-ND - Cut Tape (CT)
296-4227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC139M96
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC139M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$4.79700$47.97
25$4.31440$107.86
100$3.78640$378.64
250$3.53492$883.73
500$3.38316$1,691.58
1,000$3.35779$3,357.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.12634$7,815.85
5,000$3.04684$15,234.20
7,500$3.00703$22,552.72
12,500$2.96291$37,036.38
17,500$2.93715$51,400.12
25,000$2.91235$72,808.75
Manufacturers Standard Package