Direct
Direct
Similar
Similar

CD74AC138ME4 | |
|---|---|
DigiKey Part Number | CD74AC138ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC138ME4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC138ME4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC138M96 | Texas Instruments | 3,707 | 296-25961-1-ND | $6.58000 | Direct |
| MC74AC138DR2G | onsemi | 9,762 | MC74AC138DR2GOSCT-ND | $5.59000 | Direct |
| 74AC138SC | onsemi | 306 | 74AC138SC-ND | $5.51000 | Similar |
| 74AC138SCX | onsemi | 2,123 | 74AC138SCXCT-ND | $5.51000 | Similar |
| MC74AC138DG | onsemi | 268 | MC74AC138DGOS-ND | $6.41000 | Similar |




