16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC109M96

DigiKey Part Number
296-4221-2-ND - Tape & Reel (TR)
296-4221-1-ND - Cut Tape (CT)
296-4221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC109M96
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC109M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
10.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.85100$38.51
25$3.45520$86.38
100$3.02000$302.00
250$2.81176$702.94
500$2.68648$1,343.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.47440$6,186.00
5,000$2.40876$12,043.80
7,500$2.37588$17,819.10
12,500$2.33944$29,243.00
17,500$2.31816$40,567.80
25,000$2.29768$57,442.00
Manufacturers Standard Package