
CD74AC109M96 | |
---|---|
DigiKey Part Number | 296-4221-2-ND - Tape & Reel (TR) 296-4221-1-ND - Cut Tape (CT) 296-4221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC109M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC109M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 10.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.85100 | $38.51 |
25 | $3.45520 | $86.38 |
100 | $3.02000 | $302.00 |
250 | $2.81176 | $702.94 |
500 | $2.68648 | $1,343.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.47440 | $6,186.00 |
5,000 | $2.40876 | $12,043.80 |
7,500 | $2.37588 | $17,819.10 |
12,500 | $2.33944 | $29,243.00 |
17,500 | $2.31816 | $40,567.80 |
25,000 | $2.29768 | $57,442.00 |