CD74AC04M96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,630
Unit Price: $4.28000
Datasheet

Similar


onsemi
In Stock: 605
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 13,460
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $5.10000
Datasheet

Similar


onsemi
In Stock: 950
Unit Price: $2.88000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC04M96E4

DigiKey Part Number
CD74AC04M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74AC04M96E4
Description
IC INVERTER 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC04M96E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes