New Product
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC02PWR

DigiKey Part Number
296-CD74AC02PWRTR-ND - Tape & Reel (TR)
296-CD74AC02PWRCT-ND - Cut Tape (CT)
296-CD74AC02PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC02PWR
Description
4-CH, 2-INPUT, 1.5-V TO 5.5-V NO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.51900$35.19
25$3.15360$78.84
100$2.75260$275.26
250$2.56052$640.13
500$2.44458$1,222.29
1,000$2.38999$2,389.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23134$6,694.02
6,000$2.17367$13,042.02
9,000$2.14481$19,303.29
15,000$2.11282$31,692.30
21,000$2.09411$43,976.31
30,000$2.07614$62,284.20
Manufacturers Standard Package