Direct
Direct
Similar

CD74AC00MG4 | |
|---|---|
DigiKey Part Number | CD74AC00MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC00MG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC00MG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC00M96 | Texas Instruments | 4,044 | 296-4215-1-ND | $5.26000 | Direct |
| CD74AC00M | Texas Instruments | 1 | 296-4215-5-ND | $9.04000 | MFR Recommended |
| MC74AC00DR2G | onsemi | 65 | MC74AC00DR2GOSCT-ND | $2.71000 | Direct |
| 74AC00SCX | onsemi | 3,671 | 74AC00SCXCT-ND | $2.71000 | Similar |
| MC74AC00DG | onsemi | 66 | MC74AC00DGOS-ND | $4.93000 | Similar |




