
CD4556BMT | |
|---|---|
DigiKey Part Number | 296-CD4556BMTTR-ND - Tape & Reel (TR) 296-CD4556BMTCT-ND - Cut Tape (CT) 296-CD4556BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4556BMT |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4556BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.71700 | $67.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.04317 | $3,782.38 |
| 1,250 | $4.72217 | $5,902.71 |
| 1,750 | $4.53230 | $7,931.53 |
| 2,500 | $4.34799 | $10,869.98 |
| 6,250 | $3.96687 | $24,792.94 |

