
CD4555BPWR | |
|---|---|
DigiKey Part Number | 296-31540-2-ND - Tape & Reel (TR) 296-31540-1-ND - Cut Tape (CT) 296-31540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4555BPWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.81840 | $70.46 |
| 100 | $2.45250 | $245.25 |
| 250 | $2.27836 | $569.59 |
| 500 | $2.17344 | $1,086.72 |
| 1,000 | $2.11325 | $2,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01587 | $4,031.74 |
| 4,000 | $1.95729 | $7,829.16 |
| 6,000 | $1.92796 | $11,567.76 |
| 10,000 | $1.89545 | $18,954.50 |
| 14,000 | $1.87646 | $26,270.44 |
| 20,000 | $1.85819 | $37,163.80 |

