Programmable Timer IC 100kHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4541BPW

DigiKey Part Number
296-CD4541BPW-ND
Manufacturer
Manufacturer Product Number
CD4541BPW
Description
IC OSC PROG TIMER 100KHZ 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 100kHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4541BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Programmable Timer
Count
65536
Frequency
100kHz
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.67100$76.71
90$6.19722$557.75
180$5.89206$1,060.57
270$5.73952$1,549.67
540$5.51541$2,978.32
1,080$5.33088$5,757.35
2,520$5.14917$12,975.91
5,040$5.02947$25,348.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,350In Stock
Ships from Rochester Electronics, LLC