CD4521BM96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 41
Unit Price: $5.02000
Datasheet

Similar


onsemi
In Stock: 48
Unit Price: $6.33000
Datasheet

Similar


onsemi
In Stock: 3,505
Unit Price: $5.51000
Datasheet
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4521BM96G4

DigiKey Part Number
CD4521BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4521BM96G4
Description
IC DIVIDER BY 2 24-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4521BM96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
13 MHz
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Divide-by-2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
24
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4521BM96Texas Instruments41296-31533-1-ND$5.02000MFR Recommended
MC14521BDGonsemi48MC14521BDGOS-ND$6.33000Similar
MC14521BDR2Gonsemi3,505MC14521BDR2GOSCT-ND$5.51000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.60342$4,008.55
5,000$1.55750$7,787.50
7,500$1.53448$11,508.60
12,500$1.50901$18,862.62
17,500$1.49411$26,146.92
25,000$1.47979$36,994.75
Manufacturers Standard Package