
CD4521BM96 | |
|---|---|
DigiKey Part Number | 296-31533-2-ND - Tape & Reel (TR) 296-31533-1-ND - Cut Tape (CT) 296-31533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4521BM96 |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.27200 | $32.72 |
| 25 | $2.92680 | $73.17 |
| 100 | $2.54870 | $254.87 |
| 250 | $2.36844 | $592.11 |
| 500 | $2.25992 | $1,129.96 |
| 1,000 | $2.20131 | $2,201.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.07622 | $5,190.55 |
| 5,000 | $2.01940 | $10,097.00 |
| 7,500 | $1.99094 | $14,932.05 |
| 12,500 | $1.95941 | $24,492.62 |
| 17,500 | $1.94098 | $33,967.15 |
| 25,000 | $1.92325 | $48,081.25 |




