
CD4510BNSR | |
|---|---|
DigiKey Part Number | 296-14152-2-ND - Tape & Reel (TR) 296-14152-1-ND - Cut Tape (CT) 296-14152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4510BNSR |
Description | IC BCD COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4510BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.85600 | $38.56 |
| 25 | $3.45960 | $86.49 |
| 100 | $3.02390 | $302.39 |
| 250 | $2.81536 | $703.84 |
| 500 | $2.68992 | $1,344.96 |
| 1,000 | $2.64157 | $2,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.50160 | $5,003.20 |
| 4,000 | $2.43161 | $9,726.44 |
| 6,000 | $2.39655 | $14,379.30 |
| 10,000 | $2.35773 | $23,577.30 |
| 14,000 | $2.33502 | $32,690.28 |
| 20,000 | $2.31320 | $46,264.00 |



