
CD4099BNSR | |
|---|---|
DigiKey Part Number | 296-29361-2-ND - Tape & Reel (TR) 296-29361-1-ND - Cut Tape (CT) 296-29361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4099BNSR |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4099BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.94900 | $49.49 |
| 25 | $4.45280 | $111.32 |
| 100 | $3.90930 | $390.93 |
| 250 | $3.65036 | $912.59 |
| 500 | $3.49414 | $1,747.07 |
| 1,000 | $3.36572 | $3,365.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.25995 | $6,519.90 |
| 4,000 | $3.17288 | $12,691.52 |
| 6,000 | $3.12930 | $18,775.80 |
| 10,000 | $3.08098 | $30,809.80 |
| 14,000 | $3.05275 | $42,738.50 |
| 20,000 | $3.02562 | $60,512.40 |

