AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4082BMG4

DigiKey Part Number
2156-CD4082BMG4-TI-ND
Manufacturer
Manufacturer Product Number
CD4082BMG4
Description
IC GATE AND 2CH 4-INP 14-SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,409
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.