
CD4063BNSR | |
---|---|
DigiKey Part Number | 296-14121-2-ND - Tape & Reel (TR) 296-14121-1-ND - Cut Tape (CT) 296-14121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4063BNSR |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 350ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.31700 | $33.17 |
25 | $2.96920 | $74.23 |
100 | $2.58560 | $258.56 |
250 | $2.40384 | $600.96 |
500 | $2.29382 | $1,146.91 |
1,000 | $2.23618 | $2,236.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.12907 | $4,258.14 |
4,000 | $2.06780 | $8,271.20 |
6,000 | $2.03712 | $12,222.72 |
10,000 | $2.00312 | $20,031.20 |
14,000 | $1.98326 | $27,765.64 |
20,000 | $1.96416 | $39,283.20 |