16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4063BMT

DigiKey Part Number
296-CD4063BMTTR-ND - Tape & Reel (TR)
296-CD4063BMTCT-ND - Cut Tape (CT)
296-CD4063BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4063BMT
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4063BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
350ns @ 15V, 50pF
Current - Quiescent (Iq)
100 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$6.11700$61.17
25$5.52440$138.11
100$4.86990$486.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.55840$1,139.60
500$4.37038$2,185.19
Manufacturers Standard Package

Other Suppliers on DigiKey

833In Stock
Ships from Rochester Electronics, LLC