
CD4063BMT | |
---|---|
DigiKey Part Number | 296-CD4063BMTTR-ND - Tape & Reel (TR) 296-CD4063BMTCT-ND - Cut Tape (CT) 296-CD4063BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4063BMT |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4063BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 350ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.11700 | $61.17 |
25 | $5.52440 | $138.11 |
100 | $4.86990 | $486.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.55840 | $1,139.60 |
500 | $4.37038 | $2,185.19 |