16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBDR

DigiKey Part Number
296-31502-2-ND - Tape & Reel (TR)
296-31502-1-ND - Cut Tape (CT)
296-31502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4049UBDR
Description
IC INVERTER 6CH 1-INP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.61800$26.18
25$2.34120$58.53
100$2.02920$202.92
250$1.88084$470.21
500$1.79144$895.72
1,000$1.72551$1,725.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64021$4,100.52
5,000$1.59342$7,967.10
7,500$1.56997$11,774.78
12,500$1.54401$19,300.12
17,500$1.52882$26,754.35
25,000$1.51423$37,855.75
Manufacturers Standard Package