
CD4042BPW | |
---|---|
DigiKey Part Number | 296-CD4042BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BPW |
Description | IC D-TYPE TRANSP 1:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.53600 | $65.36 |
90 | $5.25567 | $473.01 |
180 | $4.99044 | $898.28 |
270 | $4.85748 | $1,311.52 |
540 | $4.66252 | $2,517.76 |
1,080 | $4.50206 | $4,862.22 |
2,520 | $4.34392 | $10,946.68 |
5,040 | $4.23984 | $21,368.79 |