
CD4042BNSR | |
|---|---|
DigiKey Part Number | 296-29112-2-ND - Tape & Reel (TR) 296-29112-1-ND - Cut Tape (CT) 296-29112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4042BNSR |
Description | IC D-TYPE TRANSP 1:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.32500 | $43.25 |
| 25 | $3.88400 | $97.10 |
| 100 | $3.40120 | $340.12 |
| 250 | $3.17088 | $792.72 |
| 500 | $3.03208 | $1,516.04 |
| 1,000 | $2.91797 | $2,917.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.82396 | $5,647.92 |
| 4,000 | $2.74662 | $10,986.48 |
| 6,000 | $2.70790 | $16,247.40 |
| 10,000 | $2.66499 | $26,649.90 |
| 14,000 | $2.63991 | $36,958.74 |
| 20,000 | $2.61578 | $52,315.60 |

