Shift Register, Bidirectional 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4034BM

DigiKey Part Number
CD4034BM-ND
Manufacturer
Manufacturer Product Number
CD4034BM
Description
IC REG BIDIR PSH PUL 8BIT 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4034BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.57000$13.57
10$9.92300$99.23
25$9.02080$225.52
100$8.02340$802.34
250$7.54732$1,886.83
500$7.26074$3,630.37
1,000$7.02478$7,024.78
2,500$6.77560$16,939.00
5,000$6.62546$33,127.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.